
KN6C3000R7--S21 | |
|---|---|
DigiKey Part Number | 145-KN6C3000R7--S21-ND |
Manufacturer | |
Manufacturer Product Number | KN6C3000R7--S21 |
Description | CLAMPING STAR KNOB 2.420 IN DIAM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Arm Knob 3/8"-16 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN6C3000R7--S21 Models |
Category | Shaft Size 3/8"-16 |
Manufacturer Essentra Components | Diameter 2.260" (57.40mm) |
Series | Height 1.300" (33.02mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Clamping | Color Black |
Type 5 Arm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,92000 € | 5,92 € |
| 5 | 5,08600 € | 25,43 € |
| 10 | 4,78700 € | 47,87 € |
| 25 | 4,44080 € | 111,02 € |
| 50 | 4,21100 € | 210,55 € |
| 144 | 3,90590 € | 562,45 € |
| 288 | 3,73205 € | 1.074,83 € |
| 576 | 3,57630 € | 2.059,95 € |
| 1.008 | 3,46235 € | 3.490,05 € |
| Unit Price without VAT: | 5,92000 € |
|---|---|
| Unit Price with VAT: | 7,04480 € |

