
KN6C2875F4---21 | |
|---|---|
DigiKey Part Number | 145-KN6C2875F4---21-ND |
Manufacturer | |
Manufacturer Product Number | KN6C2875F4---21 |
Description | CLAMPING FLUTED KNOB 1.750 IN DI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 3/8"-16 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN6C2875F4---21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | Fluted | |
Shaft Size | 3/8"-16 | |
Diameter | 1.720" (43.69mm) | |
Height | 0.850" (21.59mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 5 | 1,98200 € | 9,91 € |
| 10 | 1,85500 € | 18,55 € |
| 25 | 1,71040 € | 42,76 € |
| 50 | 1,61420 € | 80,71 € |
| 100 | 1,52800 € | 152,80 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |

