
KN6C2500F4---21 | |
|---|---|
DigiKey Part Number | 145-KN6C2500F4---21-ND |
Manufacturer | |
Manufacturer Product Number | KN6C2500F4---21 |
Description | CLAMPING FLUTED KNOB 1.750 IN DI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 3/8"-16 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN6C2500F4---21 Models |
Category | Shaft Size 3/8"-16 |
Manufacturer Essentra Components | Diameter 1.710" (43.43mm) |
Series | Height 0.860" (21.84mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Clamping | Color Black |
Type Fluted | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 5 | 1,75800 € | 8,79 € |
| 10 | 1,64700 € | 16,47 € |
| 25 | 1,51720 € | 37,93 € |
| 50 | 1,43180 € | 71,59 € |
| 100 | 1,35530 € | 135,53 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

