
KN6C25004P7--21 | |
|---|---|
DigiKey Part Number | 145-KN6C25004P7--21-ND |
Manufacturer | |
Manufacturer Product Number | KN6C25004P7--21 |
Description | CLAMPING 4 ARM KNOB 2.500 IN DIA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Arm Knob 3/8"-16 Shaft with No Indicator Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | KN6C25004P7--21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 4 Arm | |
Shaft Size | 3/8"-16 | |
Diameter | 2.500" (63.50mm) | |
Height | 1.100" (27.94mm) | |
Indicator | No Indicator | |
Material | Nylon | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 € | 3,73 € |
| 5 | 3,18000 € | 15,90 € |
| 10 | 2,98600 € | 29,86 € |
| 25 | 2,76160 € | 69,04 € |
| 50 | 2,61200 € | 130,60 € |
| 100 | 2,47860 € | 247,86 € |
| Unit Price without VAT: | 3,73000 € |
|---|---|
| Unit Price with VAT: | 4,43870 € |

