
KN6C2000F6---21 | |
|---|---|
DigiKey Part Number | 145-KN6C2000F6---21-ND |
Manufacturer | |
Manufacturer Product Number | KN6C2000F6---21 |
Description | CLAMPING FLUTED KNOB 2.380 IN DI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 3/8"-16 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN6C2000F6---21 Models |
Category | Shaft Size 3/8"-16 |
Manufacturer Essentra Components | Diameter 2.360" (59.94mm) |
Series | Height 1.230" (31.24mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Clamping | Color Black |
Type Fluted | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 5 | 3,15800 € | 15,79 € |
| 10 | 2,96600 € | 29,66 € |
| 25 | 2,74320 € | 68,58 € |
| 50 | 2,59480 € | 129,74 € |
| 200 | 2,34365 € | 468,73 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |

