
KN6C1500T5---21 | |
|---|---|
DigiKey Part Number | 145-KN6C1500T5---21-ND |
Manufacturer | |
Manufacturer Product Number | KN6C1500T5---21 |
Description | CLAMPING T HANDLE KNOB 2.000 IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Arm Knob 1/2"-13 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN6C1500T5---21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Bar/T | |
Type | 2 Arm | |
Shaft Size | 1/2"-13 | |
Diameter | 1.990" (50.55mm) | |
Height | 1.030" (26.16mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 5 | 1,51400 € | 7,57 € |
| 10 | 1,41700 € | 14,17 € |
| 25 | 1,30280 € | 32,57 € |
| 50 | 1,22780 € | 61,39 € |
| 100 | 1,16060 € | 116,06 € |
| 250 | 1,08272 € | 270,68 € |
| 600 | 1,01820 € | 610,92 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |

