
KN6C15005S4--21 | |
|---|---|
DigiKey Part Number | 145-KN6C15005S4--21-ND |
Manufacturer | |
Manufacturer Product Number | KN6C15005S4--21 |
Description | CLAMPING STAR KNOB 2.250 IN DIAM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Arm Knob 3/8"-16 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN6C15005S4--21 Models |
Category | Shaft Size 3/8"-16 |
Manufacturer Essentra Components | Diameter 2.270" (57.66mm) |
Series | Height 0.620" (15.75mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Clamping | Color Black |
Type 5 Arm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 5 | 1,82400 € | 9,12 € |
| 10 | 1,70700 € | 17,07 € |
| 25 | 1,57280 € | 39,32 € |
| 50 | 1,48360 € | 74,18 € |
| 100 | 1,40390 € | 140,39 € |
| 400 | 1,26893 € | 507,57 € |
| 800 | 1,21181 € | 969,45 € |
| 1.200 | 1,18119 € | 1.417,43 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,55850 € |

