
KN6C1250RT7--21 | |
|---|---|
DigiKey Part Number | 145-KN6C1250RT7--21-ND |
Manufacturer | |
Manufacturer Product Number | KN6C1250RT7--21 |
Description | CLAMPING 3 ARM KNOB 2.500 IN DIA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Arm Knob 3/8"-16 Shaft with No Indicator Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | KN6C1250RT7--21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 3 Arm | |
Shaft Size | 3/8"-16 | |
Diameter | 2.520" (64.01mm) | |
Height | 1.120" (28.45mm) | |
Indicator | No Indicator | |
Material | Nylon | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 5 | 2,26600 € | 11,33 € |
| 10 | 2,12600 € | 21,26 € |
| 25 | 1,96080 € | 49,02 € |
| 50 | 1,85160 € | 92,58 € |
| 100 | 1,75400 € | 175,40 € |
| 400 | 1,58853 € | 635,41 € |
| 800 | 1,51851 € | 1.214,81 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |

