
KN6C1000TR6--21 | |
|---|---|
DigiKey Part Number | 145-KN6C1000TR6--21-ND |
Manufacturer | |
Manufacturer Product Number | KN6C1000TR6--21 |
Description | CLAMPING T HANDLE KNOB 2.250 IN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Arm Knob 1/2"-13 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN6C1000TR6--21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Bar/T | |
Type | 2 Arm | |
Shaft Size | 1/2"-13 | |
Diameter | 2.270" (57.66mm) | |
Height | 1.390" (35.31mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 5 | 2,49400 € | 12,47 € |
| 10 | 2,33900 € | 23,39 € |
| 25 | 2,15920 € | 53,98 € |
| 50 | 2,03980 € | 101,99 € |
| 225 | 1,82267 € | 410,10 € |
| 450 | 1,73889 € | 782,50 € |
| 675 | 1,69397 € | 1.143,43 € |
| 1.125 | 1,64133 € | 1.846,50 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |

