
KN6C1000R5--S21 | |
|---|---|
DigiKey Part Number | 145-KN6C1000R5--S21-ND |
Manufacturer | |
Manufacturer Product Number | KN6C1000R5--S21 |
Description | CLAMPING STAR KNOB 1.890 IN DIAM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Arm Knob 3/8"-16 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN6C1000R5--S21 Models |
Category | Shaft Size 3/8"-16 |
Manufacturer Essentra Components | Diameter 2.000" (50.80mm) |
Series | Height 1.170" (29.72mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Clamping | Color Black |
Type 5 Arm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,53000 € | 4,53 € |
| 5 | 3,87600 € | 19,38 € |
| 10 | 3,64400 € | 36,44 € |
| 25 | 3,37360 € | 84,34 € |
| 50 | 3,19500 € | 159,75 € |
| 200 | 2,89145 € | 578,29 € |
| 400 | 2,76310 € | 1.105,24 € |
| 600 | 2,69427 € | 1.616,56 € |
| 1.000 | 2,61361 € | 2.613,61 € |
| Unit Price without VAT: | 4,53000 € |
|---|---|
| Unit Price with VAT: | 5,39070 € |

