
KN6C1000F4---21 | |
|---|---|
DigiKey Part Number | 145-KN6C1000F4---21-ND |
Manufacturer | |
Manufacturer Product Number | KN6C1000F4---21 |
Description | CLAMPING FLUTED KNOB 1.750 IN DI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 3/8"-16 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN6C1000F4---21 Models |
Category | Shaft Size 3/8"-16 |
Manufacturer Essentra Components | Diameter 1.710" (43.43mm) |
Series | Height 0.860" (21.84mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Clamping | Color Black |
Type Fluted | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 5 | 1,65400 € | 8,27 € |
| 10 | 1,54800 € | 15,48 € |
| 25 | 1,42600 € | 35,65 € |
| 50 | 1,34500 € | 67,25 € |
| 100 | 1,27270 € | 127,27 € |
| 250 | 1,18876 € | 297,19 € |
| 500 | 1,13290 € | 566,45 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

