
KN6C10005SA--21 | |
|---|---|
DigiKey Part Number | 145-KN6C10005SA--21-ND |
Manufacturer | |
Manufacturer Product Number | KN6C10005SA--21 |
Description | CLAMPING STAR KNOB 2.250 IN DIAM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Arm Knob 3/8"-16 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN6C10005SA--21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 5 Arm | |
Shaft Size | 3/8"-16 | |
Diameter | 2.250" (57.15mm) | |
Height | 1.030" (26.16mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 5 | 1,79400 € | 8,97 € |
| 10 | 1,68000 € | 16,80 € |
| 25 | 1,54760 € | 38,69 € |
| 50 | 1,45940 € | 72,97 € |
| 100 | 1,38080 € | 138,08 € |
| 400 | 1,24763 € | 499,05 € |
| 800 | 1,19128 € | 953,02 € |
| 1.200 | 1,16108 € | 1.393,30 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

