
KN6C0750T7---21 | |
|---|---|
DigiKey Part Number | 145-KN6C0750T7---21-ND |
Manufacturer | |
Manufacturer Product Number | KN6C0750T7---21 |
Description | CLAMPING T HANDLE KNOB 2.500 IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Arm Knob 3/8"-16 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN6C0750T7---21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Bar/T | |
Type | 2 Arm | |
Shaft Size | 3/8"-16 | |
Diameter | 2.500" (63.50mm) | |
Height | 1.110" (28.19mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 5 | 1,88400 € | 9,42 € |
| 10 | 1,76500 € | 17,65 € |
| 25 | 1,62600 € | 40,65 € |
| 50 | 1,53420 € | 76,71 € |
| 100 | 1,45210 € | 145,21 € |
| 250 | 1,35652 € | 339,13 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |

