
KN6C0750R5--S21 | |
|---|---|
DigiKey Part Number | 145-KN6C0750R5--S21-ND |
Manufacturer | |
Manufacturer Product Number | KN6C0750R5--S21 |
Description | CLAMPING STAR KNOB 1.890 IN DIAM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Arm Knob 3/8"-16 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN6C0750R5--S21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 5 Arm | |
Shaft Size | 3/8"-16 | |
Diameter | 1.890" (48.01mm) | |
Height | 1.100" (27.94mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,32000 € | 4,32 € |
| 5 | 3,69000 € | 18,45 € |
| 10 | 3,46800 € | 34,68 € |
| 25 | 3,21000 € | 80,25 € |
| 50 | 3,03860 € | 151,93 € |
| 200 | 2,74840 € | 549,68 € |
| Unit Price without VAT: | 4,32000 € |
|---|---|
| Unit Price with VAT: | 5,14080 € |

