
KN6C07504P7--21 | |
|---|---|
DigiKey Part Number | 145-KN6C07504P7--21-ND |
Manufacturer | |
Manufacturer Product Number | KN6C07504P7--21 |
Description | CLAMPING 4 ARM KNOB 2.500 IN DIA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Arm Knob 3/8"-16 Shaft with No Indicator Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | KN6C07504P7--21 Models |
Category | Shaft Size 3/8"-16 |
Manufacturer Essentra Components | Diameter 2.460" (62.48mm) |
Series | Height 1.110" (28.19mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Nylon |
Style Clamping | Color Black |
Type 4 Arm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 5 | 1,47600 € | 7,38 € |
| 10 | 1,38200 € | 13,82 € |
| 25 | 1,27200 € | 31,80 € |
| 50 | 1,19920 € | 59,96 € |
| 100 | 1,13410 € | 113,41 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

