
KN6C----T7---21 | |
|---|---|
DigiKey Part Number | 145-KN6C----T7---21-ND |
Manufacturer | |
Manufacturer Product Number | KN6C----T7---21 |
Description | CLAMPING T HANDLE KNOB 2.500 IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Arm Knob 3/8"-16 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN6C----T7---21 Models |
Category | Shaft Size 3/8"-16 |
Manufacturer Essentra Components | Diameter 2.500" (63.50mm) |
Series | Height 1.110" (28.19mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Bar/T | Color Black |
Type 2 Arm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 5 | 2,10400 € | 10,52 € |
| 10 | 1,97300 € | 19,73 € |
| 25 | 1,82000 € | 45,50 € |
| 50 | 1,71880 € | 85,94 € |
| 100 | 1,62850 € | 162,85 € |
| 400 | 1,47535 € | 590,14 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,93930 € |

