
KN6C----SD---21 | |
|---|---|
DigiKey Part Number | 145-KN6C----SD---21-ND |
Manufacturer | |
Manufacturer Product Number | KN6C----SD---21 |
Description | TAPERED KNOB 1.125 IN DIAMETER3/ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 3/8"-16 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN6C----SD---21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Lever | |
Type | Smooth | |
Shaft Size | 3/8"-16 | |
Diameter | 1.130" (28.70mm) | |
Height | 1.438" (36.51mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 5 | 2,38000 € | 11,90 € |
| 10 | 2,23200 € | 22,32 € |
| 25 | 2,06040 € | 51,51 € |
| 50 | 1,94580 € | 97,29 € |
| 100 | 1,84370 € | 184,37 € |
| 250 | 1,72508 € | 431,27 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |

