
KN6C----S5----- | |
|---|---|
DigiKey Part Number | 145-KN6C----S5------ND |
Manufacturer | |
Manufacturer Product Number | KN6C----S5----- |
Description | TAPERED KNOB 1.630 IN DIAMETER3/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 3/8"-16 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN6C----S5----- Models |
Category | Shaft Size 3/8"-16 |
Manufacturer Essentra Components | Diameter 1.630" (41.40mm) |
Series | Height 2.440" (61.98mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Lever | Color Black |
Type Smooth | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,81000 € | 3,81 € |
| 5 | 3,25000 € | 16,25 € |
| 10 | 3,05200 € | 30,52 € |
| 25 | 2,82240 € | 70,56 € |
| 50 | 2,67040 € | 133,52 € |
| 125 | 2,49368 € | 311,71 € |
| 250 | 2,37616 € | 594,04 € |
| 500 | 2,27092 € | 1.135,46 € |
| 1.000 | 2,17659 € | 2.176,59 € |
| Unit Price without VAT: | 3,81000 € |
|---|---|
| Unit Price with VAT: | 4,53390 € |

