
KN6C----S5--S21 | |
|---|---|
DigiKey Part Number | 145-KN6C----S5--S21-ND |
Manufacturer | |
Manufacturer Product Number | KN6C----S5--S21 |
Description | TAPERED KNOB 1.630 IN DIAMETER3/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 3/8"-16 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN6C----S5--S21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Lever | |
Type | Smooth | |
Shaft Size | 3/8"-16 | |
Diameter | 1.630" (41.40mm) | |
Height | 2.500" (63.50mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,00000 € | 7,00 € |
| 5 | 6,02000 € | 30,10 € |
| 10 | 5,67100 € | 56,71 € |
| 25 | 5,26640 € | 131,66 € |
| 50 | 4,99780 € | 249,89 € |
| Unit Price without VAT: | 7,00000 € |
|---|---|
| Unit Price with VAT: | 8,33000 € |

