
KN6C----S5---21 | |
|---|---|
DigiKey Part Number | 145-KN6C----S5---21-ND |
Manufacturer | |
Manufacturer Product Number | KN6C----S5---21 |
Description | TAPERED KNOB 1.630 IN DIAMETER3/ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 3/8"-16 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN6C----S5---21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Lever | |
Type | Smooth | |
Shaft Size | 3/8"-16 | |
Diameter | 1.630" (41.40mm) | |
Height | 2.500" (63.50mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 5 | 3,29000 € | 16,45 € |
| 10 | 3,09000 € | 30,90 € |
| 25 | 2,85800 € | 71,45 € |
| 50 | 2,70400 € | 135,20 € |
| 125 | 2,52504 € | 315,63 € |
| 250 | 2,40608 € | 601,52 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |

