
KN6C----S3XL-21 | |
|---|---|
DigiKey Part Number | 145-KN6C----S3XL-21-ND |
Manufacturer | |
Manufacturer Product Number | KN6C----S3XL-21 |
Description | TAPERED KNOB 1.380 IN DIAMETER3/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 3/8"-16 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN6C----S3XL-21 Models |
Category | Shaft Size 3/8"-16 |
Manufacturer Essentra Components | Diameter 1.380" (35.05mm) |
Series | Height 2.000" (50.80mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Lever | Color Black |
Type Smooth | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 5 | 2,81400 € | 14,07 € |
| 10 | 2,64000 € | 26,40 € |
| 25 | 2,43920 € | 60,98 € |
| 50 | 2,30620 € | 115,31 € |
| 100 | 2,18700 € | 218,70 € |
| 250 | 2,04864 € | 512,16 € |
| 500 | 1,95656 € | 978,28 € |
| 1.000 | 1,87405 € | 1.874,05 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,92700 € |

