
KN6C----RT7B-21 | |
|---|---|
DigiKey Part Number | 145-KN6C----RT7B-21-ND |
Manufacturer | |
Manufacturer Product Number | KN6C----RT7B-21 |
Description | CLAMPING 3 ARM KNOB 2.500 IN DIA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Arm Knob 3/8"-16 Shaft with No Indicator Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | KN6C----RT7B-21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 3 Arm | |
Shaft Size | 3/8"-16 | |
Diameter | 2.520" (64.01mm) | |
Height | 1.120" (28.45mm) | |
Indicator | No Indicator | |
Material | Nylon | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 5 | 2,24800 € | 11,24 € |
| 10 | 2,10800 € | 21,08 € |
| 25 | 1,94440 € | 48,61 € |
| 50 | 1,83580 € | 91,79 € |
| 100 | 1,73900 € | 173,90 € |
| 250 | 1,62648 € | 406,62 € |
| 500 | 1,55162 € | 775,81 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,15350 € |

