
KN6C----RT5--21 | |
|---|---|
DigiKey Part Number | 145-KN6C----RT5--21-ND |
Manufacturer | |
Manufacturer Product Number | KN6C----RT5--21 |
Description | CLAMPING 3 ARM KNOB 2.000 IN DIA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Arm Knob 3/8"-16 Shaft with No Indicator Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | KN6C----RT5--21 Models |
Category | Shaft Size 3/8"-16 |
Manufacturer Essentra Components | Diameter 2.020" (51.31mm) |
Series | Height 1.100" (27.94mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Nylon |
Style Clamping | Color Black |
Type 3 Arm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 5 | 1,61200 € | 8,06 € |
| 10 | 1,50900 € | 15,09 € |
| 25 | 1,38800 € | 34,70 € |
| 50 | 1,30860 € | 65,43 € |
| 100 | 1,23760 € | 123,76 € |
| 250 | 1,15512 € | 288,78 € |
| 800 | 1,06634 € | 853,07 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

