
KN6C----R7SB-21 | |
|---|---|
DigiKey Part Number | 145-KN6C----R7SB-21-ND |
Manufacturer | |
Manufacturer Product Number | KN6C----R7SB-21 |
Description | CLAMPING STAR KNOB 2.420 IN DIAM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Arm Knob 3/8"-16 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN6C----R7SB-21 Models |
Category | Shaft Size 3/8"-16 |
Manufacturer Essentra Components | Diameter 2.260" (57.40mm) |
Series | Height 1.300" (33.02mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Clamping | Color Black |
Type 5 Arm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 € | 5,46 € |
| 5 | 4,68600 € | 23,43 € |
| 10 | 4,40800 € | 44,08 € |
| 25 | 4,08760 € | 102,19 € |
| 50 | 3,87460 € | 193,73 € |
| 200 | 3,51305 € | 702,61 € |
| 400 | 3,36008 € | 1.344,03 € |
| 600 | 3,27807 € | 1.966,84 € |
| 1.000 | 3,18191 € | 3.181,91 € |
| Unit Price without VAT: | 5,46000 € |
|---|---|
| Unit Price with VAT: | 6,49740 € |

