
KN6C----R5SB-21 | |
|---|---|
DigiKey Part Number | 145-KN6C----R5SB-21-ND |
Manufacturer | |
Manufacturer Product Number | KN6C----R5SB-21 |
Description | CLAMPING STAR KNOB 1.890 IN DIAM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Arm Knob 3/8"-16 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN6C----R5SB-21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 5 Arm | |
Shaft Size | 3/8"-16 | |
Diameter | 1.890" (48.01mm) | |
Height | 1.220" (30.99mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,50000 € | 4,50 € |
| 5 | 3,84800 € | 19,24 € |
| 10 | 3,61700 € | 36,17 € |
| 25 | 3,34920 € | 83,73 € |
| 50 | 3,17100 € | 158,55 € |
| 100 | 3,01180 € | 301,18 € |
| Unit Price without VAT: | 4,50000 € |
|---|---|
| Unit Price with VAT: | 5,35500 € |

