
KN6C----R3IB-21 | |
|---|---|
DigiKey Part Number | 145-KN6C----R3IB-21-ND |
Manufacturer | |
Manufacturer Product Number | KN6C----R3IB-21 |
Description | CLAMPING STAR KNOB 1.570 IN DIAM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Arm Knob 3/8"-16 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN6C----R3IB-21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 5 Arm | |
Shaft Size | 3/8"-16 | |
Diameter | 1.580" (40.13mm) | |
Height | 1.150" (29.21mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 5 | 1,65200 € | 8,26 € |
| 10 | 1,54600 € | 15,46 € |
| 25 | 1,42280 € | 35,57 € |
| 50 | 1,34140 € | 67,07 € |
| 100 | 1,26860 € | 126,86 € |
| 350 | 1,15606 € | 404,62 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

