
KN6C----F7S--21 | |
|---|---|
DigiKey Part Number | 145-KN6C----F7S--21-ND |
Manufacturer | |
Manufacturer Product Number | KN6C----F7S--21 |
Description | CLAMPING FLUTED KNOB 2.500 IN DI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 3/8"-16 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN6C----F7S--21 Models |
Category | Shaft Size 3/8"-16 |
Manufacturer Essentra Components | Diameter 2.480" (62.99mm) |
Series | Height 1.250" (31.75mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Clamping | Color Black |
Type Fluted | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 € | 4,63 € |
| 5 | 3,96400 € | 19,82 € |
| 10 | 3,72800 € | 37,28 € |
| 25 | 3,45200 € | 86,30 € |
| 50 | 3,26920 € | 163,46 € |
| 200 | 2,95945 € | 591,89 € |
| 400 | 2,82835 € | 1.131,34 € |
| 600 | 2,75805 € | 1.654,83 € |
| 1.000 | 2,67568 € | 2.675,68 € |
| Unit Price without VAT: | 4,63000 € |
|---|---|
| Unit Price with VAT: | 5,50970 € |

