
KN6C----B5S--21 | |
|---|---|
DigiKey Part Number | 145-KN6C----B5S--21-ND |
Manufacturer | |
Manufacturer Product Number | KN6C----B5S--21 |
Description | BALL KNOB 1.610 IN DIAMETER WITH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 3/8"-16 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN6C----B5S--21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Ball | |
Type | Smooth | |
Shaft Size | 3/8"-16 | |
Diameter | 1.630" (41.40mm) | |
Height | 1.520" (38.61mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| 5 | 3,51000 € | 17,55 € |
| 10 | 3,29700 € | 32,97 € |
| 25 | 3,05040 € | 76,26 € |
| 50 | 2,88700 € | 144,35 € |
| 150 | 2,66240 € | 399,36 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,89090 € |

