
KN6C----B4S--21 | |
|---|---|
DigiKey Part Number | 145-KN6C----B4S--21-ND |
Manufacturer | |
Manufacturer Product Number | KN6C----B4S--21 |
Description | BALL KNOB 1.470 IN DIAMETER WITH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 3/8"-16 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN6C----B4S--21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Ball | |
Type | Smooth | |
Shaft Size | 3/8"-16 | |
Diameter | 1.500" (38.10mm) | |
Height | 1.400" (35.56mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,38020 € | 676,04 € |
| Unit Price without VAT: | 3,38020 € |
|---|---|
| Unit Price with VAT: | 4,02244 € |

