Smooth Knob 3/8"-16 Shaft with No Indicator Polypropylene Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KN6C----B3S--21

DigiKey Part Number
145-KN6C----B3S--21-ND
Manufacturer
Manufacturer Product Number
KN6C----B3S--21
Description
BALL KNOB 1.380 IN DIAMETER WITH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Smooth Knob 3/8"-16 Shaft with No Indicator Polypropylene Black
Datasheet
 Datasheet
EDA/CAD Models
KN6C----B3S--21 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Style
Ball
Type
Smooth
Shaft Size
3/8"-16
Diameter
1.380" (35.05mm)
Height
1.280" (32.51mm)
Indicator
No Indicator
Material
Polypropylene
Color
Black
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 261
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,24000 €3,24 €
52,75800 €13,79 €
102,58800 €25,88 €
252,39080 €59,77 €
502,26020 €113,01 €
1002,14340 €214,34 €
Unit Price without VAT:3,24000 €
Unit Price with VAT:3,85560 €