Smooth Knob 3/8"-16 Shaft with No Indicator Polypropylene Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KN6C----B2S--21

DigiKey Part Number
145-KN6C----B2S--21-ND
Manufacturer
Manufacturer Product Number
KN6C----B2S--21
Description
BALL KNOB 1.250 IN DIAMETER WITH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Smooth Knob 3/8"-16 Shaft with No Indicator Polypropylene Black
Datasheet
 Datasheet
EDA/CAD Models
KN6C----B2S--21 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shaft Size
3/8"-16
Manufacturer
Essentra Components
Diameter
1.250" (31.75mm)
Series
Height
1.150" (29.21mm)
Packaging
Bulk
Indicator
No Indicator
Part Status
Active
Material
Polypropylene
Style
Ball
Color
Black
Type
Smooth
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 371
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,53000 €4,53 €
53,87600 €19,38 €
103,64400 €36,44 €
253,37360 €84,34 €
503,19500 €159,75 €
1003,03480 €303,48 €
4002,76310 €1.105,24 €
8002,64805 €2.118,44 €
1.2002,58635 €3.103,62 €
Manufacturers Standard Package
Unit Price without VAT:4,53000 €
Unit Price with VAT:5,39070 €