
KN6C----B1-L-21 | |
|---|---|
DigiKey Part Number | 145-KN6C----B1-L-21-ND |
Manufacturer | |
Manufacturer Product Number | KN6C----B1-L-21 |
Description | BALL KNOB 1.000 IN DIAMETER WITH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 3/8"-16 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN6C----B1-L-21 Models |
Category | Shaft Size 3/8"-16 |
Manufacturer Essentra Components | Diameter 1.000" (25.40mm) |
Series | Height 0.910" (23.11mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Ball | Color Black |
Type Smooth | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 5 | 2,20800 € | 11,04 € |
| 10 | 2,07000 € | 20,70 € |
| 25 | 1,90880 € | 47,72 € |
| 50 | 1,80240 € | 90,12 € |
| 100 | 1,70740 € | 170,74 € |
| 250 | 1,59676 € | 399,19 € |
| 800 | 1,47780 € | 1.182,24 € |
| 1.600 | 1,41663 € | 2.266,61 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |

