5 Arm Knob 3/8"-16 Shaft with No Indicator Polypropylene Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KN6C----5S4--21

DigiKey Part Number
145-KN6C----5S4--21-ND
Manufacturer
Manufacturer Product Number
KN6C----5S4--21
Description
CLAMPING STAR KNOB 2.250 IN DIAM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
5 Arm Knob 3/8"-16 Shaft with No Indicator Polypropylene Black
Datasheet
 Datasheet
EDA/CAD Models
KN6C----5S4--21 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Style
Clamping
Type
5 Arm
Shaft Size
3/8"-16
Diameter
2.250" (57.15mm)
Height
0.610" (15.49mm)
Indicator
No Indicator
Material
Polypropylene
Color
Black
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 591
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,76000 €1,76 €
51,49400 €7,47 €
101,39800 €13,98 €
251,28560 €32,14 €
501,21140 €60,57 €
1001,14520 €114,52 €
2501,06816 €267,04 €
6001,00445 €602,67 €
1.2000,95992 €1.151,90 €
Manufacturers Standard Package
Unit Price without VAT:1,76000 €
Unit Price with VAT:2,09440 €