
KN6C----4P7B-21 | |
|---|---|
DigiKey Part Number | 145-KN6C----4P7B-21-ND |
Manufacturer | |
Manufacturer Product Number | KN6C----4P7B-21 |
Description | CLAMPING 4 ARM KNOB 2.500 IN DIA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Arm Knob 3/8"-16 Shaft with No Indicator Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | KN6C----4P7B-21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 4 Arm | |
Shaft Size | 3/8"-16 | |
Diameter | 2.460" (62.48mm) | |
Height | 1.110" (28.19mm) | |
Indicator | No Indicator | |
Material | Nylon | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 5 | 2,19200 € | 10,96 € |
| 10 | 2,05400 € | 20,54 € |
| 25 | 1,89440 € | 47,36 € |
| 50 | 1,78840 € | 89,42 € |
| 100 | 1,69390 € | 169,39 € |
| 250 | 1,58404 € | 396,01 € |
| 500 | 1,51098 € | 755,49 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |

