
KN5C40005SA--21 | |
|---|---|
DigiKey Part Number | 145-KN5C40005SA--21-ND |
Manufacturer | |
Manufacturer Product Number | KN5C40005SA--21 |
Description | CLAMPING STAR KNOB 2.250 IN DIAM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Arm Knob 5/16"-18 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN5C40005SA--21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 5 Arm | |
Shaft Size | 5/16"-18 | |
Diameter | 2.270" (57.66mm) | |
Height | 1.000" (25.40mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 5 | 2,18000 € | 10,90 € |
| 10 | 2,04400 € | 20,44 € |
| 25 | 1,88440 € | 47,11 € |
| 50 | 1,77900 € | 88,95 € |
| 100 | 1,68500 € | 168,50 € |
| 250 | 1,57556 € | 393,89 € |
| 500 | 1,50280 € | 751,40 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |

