
KN5C25005S3--21 | |
|---|---|
DigiKey Part Number | 145-KN5C25005S3--21-ND |
Manufacturer | |
Manufacturer Product Number | KN5C25005S3--21 |
Description | CLAMPING STAR KNOB 1.750 IN DIAM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Arm Knob 5/16"-18 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN5C25005S3--21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 5 Arm | |
Shaft Size | 5/16"-18 | |
Diameter | 1.750" (44.45mm) | |
Height | 1.250" (31.75mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 5 | 1,67200 € | 8,36 € |
| 10 | 1,56400 € | 15,64 € |
| 25 | 1,44000 € | 36,00 € |
| 50 | 1,35760 € | 67,88 € |
| 200 | 1,21820 € | 243,64 € |
| 400 | 1,15935 € | 463,74 € |
| 600 | 1,12782 € | 676,69 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |

