KN0207504S2-S21
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KN5C25004S4-S21

DigiKey Part Number
145-KN5C25004S4-S21-ND
Manufacturer
Manufacturer Product Number
KN5C25004S4-S21
Description
CLAMPING 4 ARM KNOB 1.730 IN DIA
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Arm Knob 5/16"-18 Shaft with No Indicator Nylon Black
Datasheet
 Datasheet
EDA/CAD Models
KN5C25004S4-S21 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Style
Clamping
Type
4 Arm
Shaft Size
5/16"-18
Diameter
1.730" (43.94mm)
Height
0.820" (20.83mm)
Indicator
No Indicator
Material
Nylon
Color
Black
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 191
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,96000 €5,96 €
55,11400 €25,57 €
104,81500 €48,15 €
254,46640 €111,66 €
504,23480 €211,74 €
Unit Price without VAT:5,96000 €
Unit Price with VAT:7,09240 €