
KN5C2000T5---21 | |
|---|---|
DigiKey Part Number | 145-KN5C2000T5---21-ND |
Manufacturer | |
Manufacturer Product Number | KN5C2000T5---21 |
Description | CLAMPING T HANDLE KNOB 2.000 IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Arm Knob 5/16"-18 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN5C2000T5---21 Models |
Category | Shaft Size 5/16"-18 |
Manufacturer Essentra Components | Diameter 1.990" (50.55mm) |
Series | Height 1.030" (26.16mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Bar/T | Color Black |
Type 2 Arm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 5 | 1,21800 € | 6,09 € |
| 10 | 1,13700 € | 11,37 € |
| 25 | 1,04520 € | 26,13 € |
| 50 | 0,98460 € | 49,23 € |
| 100 | 0,93040 € | 93,04 € |
| 250 | 0,86724 € | 216,81 € |
| 800 | 0,79939 € | 639,51 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

