
KN5C2000F7S--21 | |
|---|---|
DigiKey Part Number | 145-KN5C2000F7S--21-ND |
Manufacturer | |
Manufacturer Product Number | KN5C2000F7S--21 |
Description | CLAMPING FLUTED KNOB 2.500 IN DI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 5/16"-18 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN5C2000F7S--21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | Fluted | |
Shaft Size | 5/16"-18 | |
Diameter | 2.500" (63.50mm) | |
Height | 1.290" (32.77mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,80000 € | 5,80 € |
| 5 | 4,97400 € | 24,87 € |
| 10 | 4,68100 € | 46,81 € |
| 25 | 4,34160 € | 108,54 € |
| 50 | 4,11600 € | 205,80 € |
| 150 | 3,80640 € | 570,96 € |
| Unit Price without VAT: | 5,80000 € |
|---|---|
| Unit Price with VAT: | 6,90200 € |

