
KN5C20004S2--21 | |
|---|---|
DigiKey Part Number | 145-KN5C20004S2--21-ND |
Manufacturer | |
Manufacturer Product Number | KN5C20004S2--21 |
Description | CLAMPING 4 ARM KNOB 1.400 IN DIA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Arm Knob 5/16"-18 Shaft with No Indicator Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | KN5C20004S2--21 Models |
Category | Shaft Size 5/16"-18 |
Manufacturer Essentra Components | Diameter 1.400" (35.56mm) |
Series | Height 0.620" (15.75mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Nylon |
Style Clamping | Color Black |
Type 4 Arm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 5 | 2,25800 € | 11,29 € |
| 10 | 2,11600 € | 21,16 € |
| 25 | 1,95280 € | 48,82 € |
| 50 | 1,84420 € | 92,21 € |
| 100 | 1,74700 € | 174,70 € |
| 400 | 1,58230 € | 632,92 € |
| 800 | 1,51263 € | 1.210,10 € |
| 1.200 | 1,47526 € | 1.770,31 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |

