
KN5C1750F4---21 | |
|---|---|
DigiKey Part Number | 145-KN5C1750F4---21-ND |
Manufacturer | |
Manufacturer Product Number | KN5C1750F4---21 |
Description | CLAMPING FLUTED KNOB 1.750 IN DI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 5/16"-18 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN5C1750F4---21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | Fluted | |
Shaft Size | 5/16"-18 | |
Diameter | 1.710" (43.43mm) | |
Height | 0.860" (21.84mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 5 | 1,69000 € | 8,45 € |
| 10 | 1,58300 € | 15,83 € |
| 25 | 1,45680 € | 36,42 € |
| 50 | 1,37360 € | 68,68 € |
| 100 | 1,29930 € | 129,93 € |
| 250 | 1,21296 € | 303,24 € |
| 500 | 1,15554 € | 577,77 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |

