
KN5C1500T5---21 | |
|---|---|
DigiKey Part Number | 145-KN5C1500T5---21-ND |
Manufacturer | |
Manufacturer Product Number | KN5C1500T5---21 |
Description | CLAMPING T HANDLE KNOB 2.000 IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Arm Knob 5/16"-18 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN5C1500T5---21 Models |
Category | Shaft Size 5/16"-18 |
Manufacturer Essentra Components | Diameter 1.990" (50.55mm) |
Series | Height 1.060" (26.92mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Bar/T | Color Black |
Type 2 Arm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 5 | 1,65000 € | 8,25 € |
| 10 | 1,54400 € | 15,44 € |
| 25 | 1,42200 € | 35,55 € |
| 50 | 1,34060 € | 67,03 € |
| 100 | 1,26800 € | 126,80 € |
| 250 | 1,18364 € | 295,91 € |
| 600 | 1,11380 € | 668,28 € |
| 1.200 | 1,06498 € | 1.277,98 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

