
KN5C1500K6D-A21 | |
|---|---|
DigiKey Part Number | 145-KN5C1500K6D-A21-ND |
Manufacturer | |
Manufacturer Product Number | KN5C1500K6D-A21 |
Description | PUSH PULL KNOB 1.000 IN DIAMETER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 5/16"-18 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN5C1500K6D-A21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 5/16"-18 | |
Diameter | 1.000" (25.40mm) | |
Height | 0.580" (14.73mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 5 | 1,86600 € | 9,33 € |
| 10 | 1,74700 € | 17,47 € |
| 25 | 1,60920 € | 40,23 € |
| 50 | 1,51820 € | 75,91 € |
| 100 | 1,43690 € | 143,69 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |

