
KN5C15005S4--21 | |
|---|---|
DigiKey Part Number | 145-KN5C15005S4--21-ND |
Manufacturer | |
Manufacturer Product Number | KN5C15005S4--21 |
Description | CLAMPING STAR KNOB 2.250 IN DIAM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Arm Knob 5/16"-18 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN5C15005S4--21 Models |
Category | Shaft Size 5/16"-18 |
Manufacturer Essentra Components | Diameter 2.250" (57.15mm) |
Series | Height 0.610" (15.49mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Clamping | Color Black |
Type 5 Arm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 5 | 1,75800 € | 8,79 € |
| 10 | 1,64700 € | 16,47 € |
| 25 | 1,51720 € | 37,93 € |
| 50 | 1,43180 € | 71,59 € |
| 100 | 1,35530 € | 135,53 € |
| 250 | 1,26640 € | 316,60 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

