
KN5C15005S2--21 | |
|---|---|
DigiKey Part Number | 145-KN5C15005S2--21-ND |
Manufacturer | |
Manufacturer Product Number | KN5C15005S2--21 |
Description | CLAMPING STAR KNOB 1.380 IN DIAM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Arm Knob 5/16"-18 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN5C15005S2--21 Models |
Category | Shaft Size 5/16"-18 |
Manufacturer Essentra Components | Diameter 1.300" (33.02mm) |
Series | Height 1.150" (29.21mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Clamping | Color Black |
Type 5 Arm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 5 | 1,27800 € | 6,39 € |
| 10 | 1,19500 € | 11,95 € |
| 25 | 1,09840 € | 27,46 € |
| 50 | 1,03440 € | 51,72 € |
| 100 | 0,97700 € | 97,70 € |
| 350 | 0,88840 € | 310,94 € |
| 700 | 0,84647 € | 592,53 € |
| 1.050 | 0,82402 € | 865,22 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

