
KN5C15003P4--21 | |
|---|---|
DigiKey Part Number | 145-KN5C15003P4--21-ND |
Manufacturer | |
Manufacturer Product Number | KN5C15003P4--21 |
Description | CLAMPING 3 ARM KNOB 1.750 IN DIA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Arm Knob 5/16"-18 Shaft with No Indicator Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | KN5C15003P4--21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 3 Arm | |
Shaft Size | 5/16"-18 | |
Diameter | 1.740" (44.20mm) | |
Height | 1.050" (26.67mm) | |
Indicator | No Indicator | |
Material | Nylon | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 5 | 1,96200 € | 9,81 € |
| 10 | 1,83700 € | 18,37 € |
| 25 | 1,69360 € | 42,34 € |
| 50 | 1,59820 € | 79,91 € |
| 100 | 1,51280 € | 151,28 € |
| 250 | 1,41364 € | 353,41 € |
| 800 | 1,30694 € | 1.045,55 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

