
KN5C1250T7---21 | |
|---|---|
DigiKey Part Number | 145-KN5C1250T7---21-ND |
Manufacturer | |
Manufacturer Product Number | KN5C1250T7---21 |
Description | CLAMPING T HANDLE KNOB 2.000 IN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Arm Knob 5/16"-18 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN5C1250T7---21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Bar/T | |
Type | 2 Arm | |
Shaft Size | 5/16"-18 | |
Diameter | 2.500" (63.50mm) | |
Height | 1.110" (28.19mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 5 | 1,39600 € | 6,98 € |
| 10 | 1,30500 € | 13,05 € |
| 25 | 1,19920 € | 29,98 € |
| 50 | 1,12960 € | 56,48 € |
| 100 | 1,06750 € | 106,75 € |
| 300 | 0,98213 € | 294,64 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

