
KN5C1250RT5--21 | |
|---|---|
DigiKey Part Number | 145-KN5C1250RT5--21-ND |
Manufacturer | |
Manufacturer Product Number | KN5C1250RT5--21 |
Description | CLAMPING 3 ARM KNOB 2.000 IN DIA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Arm Knob 5/16"-18 Shaft with No Indicator Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | KN5C1250RT5--21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 3 Arm | |
Shaft Size | 5/16"-18 | |
Diameter | 2.020" (51.31mm) | |
Height | 1.100" (27.94mm) | |
Indicator | No Indicator | |
Material | Nylon | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 5 | 1,88400 € | 9,42 € |
| 10 | 1,76500 € | 17,65 € |
| 25 | 1,62600 € | 40,65 € |
| 50 | 1,53420 € | 76,71 € |
| 100 | 1,45210 € | 145,21 € |
| 300 | 1,33913 € | 401,74 € |
| 600 | 1,27740 € | 766,44 € |
| 1.200 | 1,22212 € | 1.466,54 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |

