
KN5C1250F4---21 | |
|---|---|
DigiKey Part Number | 145-KN5C1250F4---21-ND |
Manufacturer | |
Manufacturer Product Number | KN5C1250F4---21 |
Description | CLAMPING FLUTED KNOB 1.750 IN DI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 5/16"-18 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN5C1250F4---21 Models |
Category | Shaft Size 5/16"-18 |
Manufacturer Essentra Components | Diameter 1.710" (43.43mm) |
Series | Height 0.860" (21.84mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Clamping | Color Black |
Type Fluted | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 5 | 2,35000 € | 11,75 € |
| 10 | 2,20500 € | 22,05 € |
| 25 | 2,03480 € | 50,87 € |
| 50 | 1,92160 € | 96,08 € |
| 100 | 1,82080 € | 182,08 € |
| 250 | 1,70364 € | 425,91 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |

