
KN5C1000T5---21 | |
|---|---|
DigiKey Part Number | 145-KN5C1000T5---21-ND |
Manufacturer | |
Manufacturer Product Number | KN5C1000T5---21 |
Description | CLAMPING T HANDLE KNOB 2.000 IN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Arm Knob 5/16"-18 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN5C1000T5---21 Models |
Category | Shaft Size 5/16"-18 |
Manufacturer Essentra Components | Diameter 2.000" (50.80mm) |
Series | Height 1.030" (26.16mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Bar/T | Color Black |
Type 2 Arm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 5 | 1,16200 € | 5,81 € |
| 10 | 1,08700 € | 10,87 € |
| 25 | 0,99880 € | 24,97 € |
| 50 | 0,94040 € | 47,02 € |
| 100 | 0,88820 € | 88,82 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

